



UVK2A680MPD1TD | |
|---|---|
DigiKey Part Number | 493-12613-1-ND - Cut Tape (CT) 493-12613-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A680MPD1TD |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A680MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,39400 € | 39,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31848 € | 159,24 € |
| 1.000 | 0,29467 € | 294,67 € |
| 1.500 | 0,28265 € | 423,98 € |
| 2.500 | 0,26925 € | 673,12 € |
| 3.500 | 0,26137 € | 914,79 € |
| 5.000 | 0,25376 € | 1.268,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

