



UVK2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12610-1-ND - Cut Tape (CT) 493-12610-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,18960 € | 18,96 € |
| 500 | 0,14870 € | 74,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13580 € | 135,80 € |
| 2.000 | 0,12505 € | 250,10 € |
| 3.000 | 0,11963 € | 358,89 € |
| 5.000 | 0,11358 € | 567,90 € |
| 7.000 | 0,11002 € | 770,14 € |
| 10.000 | 0,10659 € | 1.065,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

