Direct
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent




UVK2A3R3MDD | |
|---|---|
DigiKey Part Number | UVK2A3R3MDD-ND |
Manufacturer | |
Manufacturer Product Number | UVK2A3R3MDD |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A3R3MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ3.3M5X11 | Rubycon | 3.354 | 100YXJ3.3M5X11-ND | 0,21000 € | Direct |
| 335CKE100M | CORNELL DUBILIER KNOWLES | 58.446 | 335CKE100M-ND | 0,17000 € | Direct |
| EKYA101ELL3R3ME11D | Chemi-Con | 1.673 | 565-EKYA101ELL3R3ME11D-ND | 0,34000 € | Upgrade |
| ECA-2AM3R3I | Panasonic Industry | 7.481 | P19562CT-ND | 0,22000 € | Similar |
| ECA-2AM3R3 | Panasonic Industry | 65.278 | P5307-ND | 0,22000 € | Parametric Equivalent |






