



UVK1V471MPD | |
|---|---|
DigiKey Part Number | 493-17338-ND |
Manufacturer | |
Manufacturer Product Number | UVK1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V471MPD | Nichicon | 51.336 | 493-6882-ND | 0,84000 € | Upgrade |
| UKA1V471MPD | Nichicon | 729 | 493-15339-ND | 1,42000 € | Upgrade |
| UKL1V471MHD | Nichicon | 692 | 493-14367-ND | 1,22000 € | Similar |
| UFW1V471MPD | Nichicon | 1.275 | 493-15160-ND | 0,72000 € | Parametric Equivalent |
| UFW1V471MPD1TD | Nichicon | 19.698 | 493-11045-1-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,27580 € | 13,79 € |
| 100 | 0,24630 € | 24,63 € |
| 500 | 0,19530 € | 97,65 € |
| 1.800 | 0,16768 € | 301,82 € |
| 3.600 | 0,15624 € | 562,46 € |
| 5.400 | 0,15047 € | 812,54 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

