330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1V331MPD1TD

DigiKey Part Number
493-12596-1-ND - Cut Tape (CT)
493-12596-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1V331MPD1TD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1V331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
735 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48600 €4,86 €
500,36640 €18,32 €
1000,32860 €32,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,26356 €131,78 €
1.0000,24305 €243,05 €
1.5000,23269 €349,04 €
2.5000,22114 €552,85 €
3.5000,21436 €750,26 €
5.0000,20780 €1.039,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €