



UVK1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12591-1-ND - Cut Tape (CT) 493-12591-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,41890 € | 41,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33944 € | 169,72 € |
| 1.000 | 0,31439 € | 314,39 € |
| 1.500 | 0,30175 € | 452,62 € |
| 2.500 | 0,28765 € | 719,12 € |
| 3.500 | 0,27937 € | 977,80 € |
| 5.000 | 0,27137 € | 1.356,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

