



UVK1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5891-1-ND - Cut Tape (CT) 493-5891-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,15930 € | 15,93 € |
| 500 | 0,12402 € | 62,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11288 € | 112,88 € |
| 2.000 | 0,10362 € | 207,24 € |
| 3.000 | 0,09894 € | 296,82 € |
| 5.000 | 0,09373 € | 468,65 € |
| 7.000 | 0,09066 € | 634,62 € |
| 10.000 | 0,08770 € | 877,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

