



UVK1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12563-1-ND - Cut Tape (CT) 493-12563-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,54480 € | 27,24 € |
| 100 | 0,49210 € | 49,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40136 € | 200,68 € |
| 1.000 | 0,37277 € | 372,77 € |
| 1.500 | 0,35835 € | 537,52 € |
| 2.500 | 0,34226 € | 855,65 € |
| 3.500 | 0,33281 € | 1.164,84 € |
| 5.000 | 0,32368 € | 1.618,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

