



UVC2G8R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVC2G8R2MPD1TACT-ND - Cut Tape (CT) UVC2G8R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G8R2MPD1TA |
Description | CAP ALUM 8.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G8R2MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 127.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,48380 € | 24,19 € |
| 100 | 0,43600 € | 43,60 € |
| 500 | 0,35368 € | 176,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32774 € | 327,74 € |
| 2.000 | 0,30619 € | 612,38 € |
| 3.000 | 0,29531 € | 885,93 € |
| 5.000 | 0,28318 € | 1.415,90 € |
| 7.000 | 0,27606 € | 1.932,42 € |
| 10.000 | 0,26918 € | 2.691,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

