Similar




UVC2G5R6MPD | |
|---|---|
DigiKey Part Number | 493-6682-ND |
Manufacturer | |
Manufacturer Product Number | UVC2G5R6MPD |
Description | CAP ALUM 5.6UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G5R6MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,41860 € | 20,93 € |
| 200 | 0,34105 € | 68,21 € |
| 600 | 0,29695 € | 178,17 € |
| 1.000 | 0,28044 € | 280,44 € |
| 2.600 | 0,25500 € | 663,00 € |
| 5.000 | 0,24098 € | 1.204,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


