



UVC2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-10417-1-ND - Cut Tape (CT) 493-10417-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G4R7MPD1TD | Nichicon | 9.032 | 493-12991-1-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,36700 € | 18,35 € |
| 100 | 0,32930 € | 32,93 € |
| 500 | 0,26418 € | 132,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24367 € | 243,67 € |
| 2.000 | 0,22662 € | 453,24 € |
| 3.000 | 0,21801 € | 654,03 € |
| 5.000 | 0,20842 € | 1.042,10 € |
| 7.000 | 0,20278 € | 1.419,46 € |
| 10.000 | 0,19733 € | 1.973,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

