



UVC2G150MPD1TD | |
|---|---|
DigiKey Part Number | 493-UVC2G150MPD1TDCT-ND - Cut Tape (CT) UVC2G150MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G150MPD1TD |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G150MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVC2G150MPD | Nichicon | 9.667 | 493-6679-ND | 1,12000 € | Parametric Equivalent |
| 400AX15MEFC10X16 | Rubycon | 67.206 | 1189-2275-ND | 0,82000 € | Parametric Equivalent |
| 400AX15MEFCT810X16 | Rubycon | 0 | 400AX15MEFCT810X16-ND | 0,29966 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78300 € | 7,83 € |
| 50 | 0,60160 € | 30,08 € |
| 100 | 0,54440 € | 54,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44580 € | 222,90 € |
| 1.000 | 0,41476 € | 414,76 € |
| 1.500 | 0,39909 € | 598,63 € |
| 2.500 | 0,38163 € | 954,08 € |
| 3.500 | 0,37137 € | 1.299,79 € |
| 5.000 | 0,36145 € | 1.807,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

