



UVC2G120MPD1TD | |
|---|---|
DigiKey Part Number | 493-UVC2G120MPD1TDCT-ND - Cut Tape (CT) UVC2G120MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G120MPD1TD |
Description | CAP ALUM 12UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G120MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,49730 € | 49,73 € |
| 500 | 0,40556 € | 202,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37667 € | 376,67 € |
| 2.000 | 0,35266 € | 705,32 € |
| 3.000 | 0,34055 € | 1.021,65 € |
| 5.000 | 0,32704 € | 1.635,20 € |
| 7.000 | 0,31911 € | 2.233,77 € |
| 10.000 | 0,31144 € | 3.114,40 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

