



UUX2G1R8MNL1GS | |
|---|---|
DigiKey Part Number | 493-9986-2-ND - Tape & Reel (TR) 493-9986-1-ND - Cut Tape (CT) 493-9986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2G1R8MNL1GS |
Description | CAP ALUM 1.8UF 20% 400V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2G1R8MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 43.42 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 400 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,26940 € | 26,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21442 € | 107,21 € |
| 1.000 | 0,19707 € | 197,07 € |
| 1.500 | 0,18830 € | 282,45 € |
| 2.500 | 0,17853 € | 446,32 € |
| 3.500 | 0,17278 € | 604,73 € |
| 5.000 | 0,16723 € | 836,15 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

