UUX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUX2E3R3MNL1GS

DigiKey Part Number
493-9981-2-ND - Tape & Reel (TR)
493-9981-1-ND - Cut Tape (CT)
493-9981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX2E3R3MNL1GS
Description
CAP ALUM 3.3UF 20% 250V SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX2E3R3MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Ripple Current @ High Frequency
51.77 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,39000 €3,90 €
500,29300 €14,65 €
1000,26200 €26,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,20842 €104,21 €
1.0000,19153 €191,53 €
1.5000,18301 €274,51 €
2.5000,17326 €433,15 €
3.5000,16790 €587,65 €
5.0000,16250 €812,50 €
6.0000,15993 €959,58 €
12.0000,15123 €1.814,76 €
12.5000,15077 €1.884,62 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €