Parametric Equivalent




UUX2D6R8MNL1GS | |
|---|---|
DigiKey Part Number | 493-9979-2-ND - Tape & Reel (TR) 493-9979-1-ND - Cut Tape (CT) 493-9979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2D6R8MNL1GS |
Description | CAP ALUM 6.8UF 20% 200V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2D6R8MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 73.48 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 200 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2E6R8MNL1GS | Nichicon | 587 | 493-9984-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27160 € | 27,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21622 € | 108,11 € |
| 1.000 | 0,19875 € | 198,75 € |
| 1.500 | 0,18993 € | 284,89 € |
| 2.500 | 0,18009 € | 450,23 € |
| 3.500 | 0,17430 € | 610,05 € |
| 5.000 | 0,16871 € | 843,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


