



UUX2D100MNL1GS | |
|---|---|
DigiKey Part Number | 493-9975-2-ND - Tape & Reel (TR) 493-9975-1-ND - Cut Tape (CT) 493-9975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2D100MNL1GS |
Description | CAP ALUM 10UF 20% 200V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2D100MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 106.88 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,28310 € | 28,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22560 € | 112,80 € |
| 1.000 | 0,20748 € | 207,48 € |
| 1.500 | 0,19833 € | 297,50 € |
| 2.500 | 0,18813 € | 470,32 € |
| 3.500 | 0,18213 € | 637,45 € |
| 5.000 | 0,17633 € | 881,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

