



UUX2A4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6282-2-ND - Tape & Reel (TR) 493-6282-1-ND - Cut Tape (CT) 493-6282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2A4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70.14 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,18610 € | 18,61 € |
| 500 | 0,14584 € | 72,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13312 € | 133,12 € |
| 2.000 | 0,12253 € | 245,06 € |
| 3.000 | 0,11719 € | 351,57 € |
| 5.000 | 0,11123 € | 556,15 € |
| 7.000 | 0,10773 € | 754,11 € |
| 10.000 | 0,10434 € | 1.043,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

