
UUX2A470MNQ1GS | |
|---|---|
DigiKey Part Number | UUX2A470MNQ1GTR-ND - Tape & Reel (TR) 493-UUX2A470MNQ1GSCT-ND - Cut Tape (CT) 493-UUX2A470MNQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A470MNQ1GS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Active | Height - Seated (Max) 0.425" (10.80mm) |
Capacitance | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,25090 € | 25,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20598 € | 102,99 € |
| 1.000 | 0,19210 € | 192,10 € |
| 1.500 | 0,18517 € | 277,75 € |
| 2.500 | 0,17747 € | 443,67 € |
| 3.500 | 0,17297 € | 605,40 € |
| 5.000 | 0,16865 € | 843,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

