



UUX1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6269-2-ND - Tape & Reel (TR) 493-6269-1-ND - Cut Tape (CT) 493-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 403 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,23790 € | 23,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18850 € | 94,25 € |
| 1.000 | 0,17292 € | 172,92 € |
| 1.500 | 0,16506 € | 247,59 € |
| 2.500 | 0,15628 € | 390,70 € |
| 3.500 | 0,15113 € | 528,95 € |
| 5.000 | 0,14614 € | 730,70 € |
| 6.000 | 0,14377 € | 862,62 € |
| 12.000 | 0,13575 € | 1.629,00 € |
| 12.500 | 0,13532 € | 1.691,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

