



UUX1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-7451-2-ND - Tape & Reel (TR) 493-7451-1-ND - Cut Tape (CT) 493-7451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1E331MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 372 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 483.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,23520 € | 23,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18616 € | 93,08 € |
| 1.000 | 0,17065 € | 170,65 € |
| 1.500 | 0,16282 € | 244,23 € |
| 2.500 | 0,15408 € | 385,20 € |
| 3.500 | 0,14895 € | 521,33 € |
| 5.000 | 0,14399 € | 719,95 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

