



UUX1A331MNL6GS | |
|---|---|
DigiKey Part Number | 493-9611-2-ND - Tape & Reel (TR) 493-9611-1-ND - Cut Tape (CT) 493-9611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1A331MNL6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1A331MNL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 296 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 384.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,20600 € | 20,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16208 € | 81,04 € |
| 1.000 | 0,14822 € | 148,22 € |
| 1.500 | 0,14123 € | 211,84 € |
| 2.500 | 0,13342 € | 333,55 € |
| 3.500 | 0,12883 € | 450,90 € |
| 5.000 | 0,12439 € | 621,95 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

