



UUT1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9595-2-ND - Tape & Reel (TR) 493-9595-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUT1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1A101MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C101MCL1GS | Nichicon | 52.004 | 493-6362-1-ND | 0,35000 € | Direct |
| UWT1A101MCL1GB | Nichicon | 26.659 | 493-2165-1-ND | 0,33000 € | Direct |
| UCL1C101MCL1GS | Nichicon | 5.479 | 493-3919-1-ND | 0,51000 € | Upgrade |
| UCM1E101MCL1GS | Nichicon | 12.208 | 493-14926-1-ND | 0,51000 € | Upgrade |
| UCM1V101MCL1GS | Nichicon | 13.626 | 493-14537-1-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17560 € | 17,56 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

