



UUR1J4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9582-2-ND - Tape & Reel (TR) 493-9582-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1J4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1J4R7MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 51.77 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H4R7MCL1GS | Nichicon | 1.845 | 493-6393-1-ND | 0,40000 € | MFR Recommended |
| EMVA630ARA4R7ME55G | Chemi-Con | 616 | 565-EMVA630ARA4R7ME55GCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,11346 € | 56,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10329 € | 103,29 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

