



UUR1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9574-2-ND - Tape & Reel (TR) 493-9574-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1C151MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 151 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 196.3 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1C151MCL1GS | Nichicon | 4.633 | 493-2178-1-ND | 0,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19800 € | 9,90 € |
| 100 | 0,16120 € | 16,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,10906 € | 98,15 € |
| 1.800 | 0,10007 € | 180,13 € |
| 2.700 | 0,09553 € | 257,93 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

