



UUQ1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-3206-2-ND - Tape & Reel (TR) 493-3206-1-ND - Cut Tape (CT) 493-3206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1E470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 99 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,41760 € | 41,76 € |
| 500 | 0,33830 € | 169,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31332 € | 313,32 € |
| 2.000 | 0,29257 € | 585,14 € |
| 3.000 | 0,28209 € | 846,27 € |
| 5.000 | 0,27042 € | 1.352,10 € |
| 7.000 | 0,26356 € | 1.844,92 € |
| 10.000 | 0,25693 € | 2.569,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

