



UUQ1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-3203-2-ND - Tape & Reel (TR) 493-3203-1-ND - Cut Tape (CT) 493-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1E101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 232.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,63620 € | 31,81 € |
| 100 | 0,57620 € | 57,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47296 € | 236,48 € |
| 1.000 | 0,44045 € | 440,45 € |
| 1.500 | 0,42405 € | 636,07 € |
| 2.500 | 0,40576 € | 1.014,40 € |
| 3.500 | 0,39501 € | 1.382,53 € |
| 5.000 | 0,38462 € | 1.923,10 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

