



UUQ1C101MCL6GS | |
|---|---|
DigiKey Part Number | 493-16098-2-ND - Tape & Reel (TR) 493-16098-1-ND - Cut Tape (CT) 493-16098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1C101MCL6GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C101MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H101MNL1GS | Nichicon | 24.103 | 493-6388-1-ND | 0,64000 € | Upgrade |
| UCD1V101MNL1GS | Nichicon | 19.628 | 493-6186-1-ND | 0,52000 € | Upgrade |
| UCJ1C101MCL1GS | Nichicon | 1.000 | 493-9390-1-ND | 0,77000 € | Upgrade |
| UCJ1E101MCL1GS | Nichicon | 465 | 493-9393-1-ND | 0,77000 € | Upgrade |
| UCL1H101MNL1GS | Nichicon | 2.133 | 493-17463-1-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,61720 € | 30,86 € |
| 100 | 0,55870 € | 55,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45804 € | 229,02 € |
| 1.000 | 0,42634 € | 426,34 € |
| 1.500 | 0,41034 € | 615,51 € |
| 2.500 | 0,39250 € | 981,25 € |
| 3.500 | 0,38202 € | 1.337,07 € |
| 5.000 | 0,37189 € | 1.859,45 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

