



UUP1V3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9561-2-ND - Tape & Reel (TR) 493-9561-1-ND - Cut Tape (CT) 493-9561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1V3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1V3R3MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,30340 € | 30,34 € |
| 500 | 0,24244 € | 121,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22325 € | 223,25 € |
| 2.000 | 0,20729 € | 414,58 € |
| 3.000 | 0,19923 € | 597,69 € |
| 5.000 | 0,19025 € | 951,25 € |
| 7.000 | 0,18497 € | 1.294,79 € |
| 10.000 | 0,17987 € | 1.798,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

