



UUP1V3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9561-2-ND - Tape & Reel (TR) 493-9561-1-ND - Cut Tape (CT) 493-9561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1V3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1V3R3MCL1GS Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,33440 € | 16,72 € |
| 100 | 0,29960 € | 29,96 € |
| 500 | 0,23944 € | 119,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22047 € | 220,47 € |
| 2.000 | 0,20471 € | 409,42 € |
| 3.000 | 0,19675 € | 590,25 € |
| 5.000 | 0,18788 € | 939,40 € |
| 7.000 | 0,18267 € | 1.278,69 € |
| 10.000 | 0,17763 € | 1.776,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

