



UUP1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9559-2-ND - Tape & Reel (TR) 493-9559-1-ND - Cut Tape (CT) 493-9559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1V100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 43.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,21312 € | 106,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19593 € | 195,93 € |
| 2.000 | 0,18163 € | 363,26 € |
| 3.000 | 0,17442 € | 523,26 € |
| 5.000 | 0,16637 € | 831,85 € |
| 7.000 | 0,16164 € | 1.131,48 € |
| 10.000 | 0,15707 € | 1.570,70 € |
| 12.000 | 0,15490 € | 1.858,80 € |
| 24.000 | 0,14755 € | 3.541,20 € |
| 25.000 | 0,14715 € | 3.678,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

