



UUP1HR33MCL1GS | |
|---|---|
DigiKey Part Number | 493-9557-2-ND - Tape & Reel (TR) 493-9557-1-ND - Cut Tape (CT) 493-9557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1HR33MCL1GS |
Description | CAP ALUM 0.33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1HR33MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,32840 € | 16,42 € |
| 100 | 0,29400 € | 29,40 € |
| 500 | 0,23466 € | 117,33 € |
| 1.000 | 0,21594 € | 215,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20040 € | 400,80 € |
| 4.000 | 0,18747 € | 749,88 € |
| 6.000 | 0,18095 € | 1.085,70 € |
| 10.000 | 0,17369 € | 1.736,90 € |
| 14.000 | 0,16941 € | 2.371,74 € |
| 20.000 | 0,16529 € | 3.305,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

