



UUP1HR33MCL1GS | |
|---|---|
DigiKey Part Number | 493-9557-2-ND - Tape & Reel (TR) 493-9557-1-ND - Cut Tape (CT) 493-9557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1HR33MCL1GS |
Description | CAP ALUM 0.33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1HR33MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,22686 € | 113,43 € |
| 1.000 | 0,20877 € | 208,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19374 € | 387,48 € |
| 4.000 | 0,18045 € | 721,80 € |
| 6.000 | 0,17346 € | 1.040,76 € |
| 10.000 | 0,16642 € | 1.664,20 € |
| 14.000 | 0,16379 € | 2.293,06 € |
| 20.000 | 0,15980 € | 3.196,00 € |
| 24.000 | 0,15790 € | 3.789,60 € |
| 48.000 | 0,15249 € | 7.319,52 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

