



UUP1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9555-2-ND - Tape & Reel (TR) 493-9555-1-ND - Cut Tape (CT) 493-9555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H4R7MCL1GS Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,31020 € | 31,02 € |
| 500 | 0,24828 € | 124,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22876 € | 228,76 € |
| 2.000 | 0,21253 € | 425,06 € |
| 3.000 | 0,20434 € | 613,02 € |
| 5.000 | 0,19521 € | 976,05 € |
| 7.000 | 0,18984 € | 1.328,88 € |
| 10.000 | 0,18465 € | 1.846,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

