



UUP1H010MCL1GS | |
|---|---|
DigiKey Part Number | 493-9551-2-ND - Tape & Reel (TR) 493-9551-1-ND - Cut Tape (CT) 493-9551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H010MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 8.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28100 € | 28,10 € |
| 500 | 0,22388 € | 111,94 € |
| 1.000 | 0,20587 € | 205,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19090 € | 381,80 € |
| 4.000 | 0,17845 € | 713,80 € |
| 6.000 | 0,17217 € | 1.033,02 € |
| 10.000 | 0,16517 € | 1.651,70 € |
| 14.000 | 0,16106 € | 2.254,84 € |
| 20.000 | 0,15708 € | 3.141,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

