



UUP1C4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9547-2-ND - Tape & Reel (TR) 493-9547-1-ND - Cut Tape (CT) 493-9547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1C4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1C4R7MCL1GS Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 18 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29260 € | 29,26 € |
| 500 | 0,23358 € | 116,79 € |
| 1.000 | 0,21496 € | 214,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19949 € | 398,98 € |
| 4.000 | 0,18662 € | 746,48 € |
| 6.000 | 0,18013 € | 1.080,78 € |
| 10.000 | 0,17290 € | 1.729,00 € |
| 14.000 | 0,16865 € | 2.361,10 € |
| 20.000 | 0,16454 € | 3.290,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

