



UUP0J330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9539-2-ND - Tape & Reel (TR) 493-9539-1-ND - Cut Tape (CT) 493-9539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP0J330MCL1GS |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP0J330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 37 mA @ 120 Hz | |
Ripple Current @ High Frequency | 55.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,31410 € | 31,41 € |
| 500 | 0,25140 € | 125,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23164 € | 231,64 € |
| 2.000 | 0,21520 € | 430,40 € |
| 3.000 | 0,20691 € | 620,73 € |
| 5.000 | 0,19766 € | 988,30 € |
| 7.000 | 0,19223 € | 1.345,61 € |
| 10.000 | 0,18698 € | 1.869,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

