



UUN1V331MNJ6MS | |
|---|---|
DigiKey Part Number | UUN1V331MNJ6MTR-ND - Tape & Reel (TR) 493-UUN1V331MNJ6MSCT-ND - Cut Tape (CT) 493-UUN1V331MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1V331MNJ6MS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1V331MNJ6MS Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 675 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23300 € | 22,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,70600 € | 127,95 € |
| 150 | 1,58093 € | 237,14 € |
| 225 | 1,51773 € | 341,49 € |
| 375 | 1,44731 € | 542,74 € |
| 525 | 1,40590 € | 738,10 € |
| 750 | 1,36591 € | 1.024,43 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

