



UUN1V331MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1V331MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1V331MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1V331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1V331MNJ1MS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1V331MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 675 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23300 € | 22,33 € |
| 50 | 1,79080 € | 89,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,61160 € | 201,45 € |
| 250 | 1,50240 € | 375,60 € |
| 375 | 1,44731 € | 542,74 € |
| 625 | 1,38587 € | 866,17 € |
| 875 | 1,34977 € | 1.181,05 € |
| 1.250 | 1,31490 € | 1.643,62 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

