Direct




UUN1J331MRQ1MS | |
|---|---|
DigiKey Part Number | UUN1J331MRQ1MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUN1J331MRQ1MS |
Description | CAP ALUM 330UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1J331MRQ1MS Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.831" L x 0.831" W (21.10mm x 21.10mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUN1J331MNJ6MS | Nichicon | 75 | 493-UUN1J331MNJ6MSCT-ND | 3,37000 € | Direct |


