



UUN1H470MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1H470MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1H470MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1H470MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1H470MNJ1MS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1H470MNJ1MS Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,15800 € | 11,58 € |
| 50 | 0,90420 € | 45,21 € |
| 100 | 0,82410 € | 82,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,75740 € | 151,48 € |
| 400 | 0,70190 € | 280,76 € |
| 600 | 0,67392 € | 404,35 € |
| 1.000 | 0,64271 € | 642,71 € |
| 1.400 | 0,62436 € | 874,10 € |
| 2.000 | 0,60664 € | 1.213,28 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

