



UUN1H101MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1H101MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1H101MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1H101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1H101MNJ1MS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1H101MNJ1MS Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96760 € | 48,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,84007 € | 126,01 € |
| 300 | 0,77683 € | 233,05 € |
| 450 | 0,74487 € | 335,19 € |
| 750 | 0,70925 € | 531,94 € |
| 1.050 | 0,68831 € | 722,73 € |
| 1.500 | 0,66808 € | 1.002,12 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

