



UUN1E471MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1E471MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1E471MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1E471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1E471MNJ1MS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1E471MNJ1MS Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,33800 € | 13,38 € |
| 50 | 1,05060 € | 52,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,93424 € | 116,78 € |
| 250 | 0,86320 € | 215,80 € |
| 375 | 0,82733 € | 310,25 € |
| 625 | 0,78733 € | 492,08 € |
| 875 | 0,76382 € | 668,34 € |
| 1.250 | 0,74111 € | 926,39 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

