



UUN1C331MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1C331MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1C331MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1C331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1C331MNJ1MS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1C331MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10400 € | 11,04 € |
| 50 | 0,86020 € | 43,01 € |
| 100 | 0,78310 € | 78,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,71895 € | 143,79 € |
| 400 | 0,66560 € | 266,24 € |
| 600 | 0,63867 € | 383,20 € |
| 1.000 | 0,60863 € | 608,63 € |
| 1.400 | 0,59098 € | 827,37 € |
| 2.000 | 0,57393 € | 1.147,86 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

