



UUN1C102MNJ6MS | |
|---|---|
DigiKey Part Number | UUN1C102MNJ6MTR-ND - Tape & Reel (TR) 493-UUN1C102MNJ6MSCT-ND - Cut Tape (CT) 493-UUN1C102MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1C102MNJ6MS |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1C102MNJ6MS Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 770.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,63400 € | 16,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,22880 € | 92,16 € |
| 150 | 1,13247 € | 169,87 € |
| 225 | 1,08378 € | 243,85 € |
| 375 | 1,02955 € | 386,08 € |
| 525 | 0,99762 € | 523,75 € |
| 750 | 0,96679 € | 725,09 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

