



UUL1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9531-2-ND - Tape & Reel (TR) 493-9531-1-ND - Cut Tape (CT) 493-9531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32260 € | 16,13 € |
| 100 | 0,28890 € | 28,89 € |
| 500 | 0,23054 € | 115,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21215 € | 212,15 € |
| 2.000 | 0,19686 € | 393,72 € |
| 3.000 | 0,18913 € | 567,39 € |
| 5.000 | 0,18053 € | 902,65 € |
| 7.000 | 0,17547 € | 1.228,29 € |
| 10.000 | 0,17059 € | 1.705,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

