



UUL1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9509-2-ND - Tape & Reel (TR) 493-9509-1-ND - Cut Tape (CT) 493-9509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,31420 € | 31,42 € |
| 500 | 0,25164 € | 125,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23191 € | 231,91 € |
| 2.000 | 0,21551 € | 431,02 € |
| 3.000 | 0,20722 € | 621,66 € |
| 5.000 | 0,19799 € | 989,95 € |
| 7.000 | 0,19257 € | 1.347,99 € |
| 10.000 | 0,18733 € | 1.873,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

