



UUL1C100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9503-2-ND - Tape & Reel (TR) 493-9503-1-ND - Cut Tape (CT) 493-9503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C100MCL1GS |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29180 € | 14,59 € |
| 100 | 0,26080 € | 26,08 € |
| 500 | 0,20730 € | 103,65 € |
| 1.000 | 0,19042 € | 190,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17638 € | 352,76 € |
| 4.000 | 0,16471 € | 658,84 € |
| 6.000 | 0,15882 € | 952,92 € |
| 10.000 | 0,15226 € | 1.522,60 € |
| 14.000 | 0,14840 € | 2.077,60 € |
| 20.000 | 0,14467 € | 2.893,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

