



UUL1A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9497-2-ND - Tape & Reel (TR) 493-9497-1-ND - Cut Tape (CT) 493-9497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1A220MCL1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1A220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,27250 € | 27,25 € |
| 500 | 0,21682 € | 108,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19698 € | 196,98 € |
| 2.000 | 0,18252 € | 365,04 € |
| 3.000 | 0,17522 € | 525,66 € |
| 5.000 | 0,16708 € | 835,40 € |
| 7.000 | 0,16230 € | 1.136,10 € |
| 10.000 | 0,15768 € | 1.576,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

