



UUL0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9491-2-ND - Tape & Reel (TR) 493-9491-1-ND - Cut Tape (CT) 493-9491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 101 mA @ 120 Hz | |
Ripple Current @ High Frequency | 151.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,41640 € | 20,82 € |
| 100 | 0,37440 € | 37,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28273 € | 254,46 € |
| 1.800 | 0,25066 € | 451,19 € |
| 2.700 | 0,24147 € | 651,97 € |
| 4.500 | 0,23218 € | 1.044,81 € |
| 6.300 | 0,22565 € | 1.421,60 € |
| 9.000 | 0,22496 € | 2.024,64 € |
| 10.800 | 0,21884 € | 2.363,47 € |
| 21.600 | 0,21697 € | 4.686,55 € |
| 22.500 | 0,21643 € | 4.869,68 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

